The ADUM6210ARSZ is a dual-channel isolation interface IC from Analog Devices. It operates at a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V. The IC has a nominal supply current of 1.1mA and a maximum input current of 4.5mA. It is available in an SSOP package with a width of 5.6mm and a length of 7.5mm. The ADUM6210ARSZ is RoHS compliant and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
Analog Devices ADUM6210ARSZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 4.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 1.1mA |
| Number of Channels | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6210ARSZ to view detailed technical specifications.
No datasheet is available for this part.