General purpose isolated DC/DC controller and regulator with 3.75kV isolation. Features 100Mbps data rate, 2 unidirectional channels, and 2 adjustable outputs up to 5.25V. Operates from 3V to 5.5V input, delivering up to 150mW output power with a maximum output current of 10mA. Packaged in a 20-pin SSOP, this component offers 15ns propagation delay and 2ns pulse width distortion.
Analog Devices ADUM6210CRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Efficiency | 29% |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 25mA |
| Max Input Voltage | 5V |
| Min Input Voltage | 3.3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Power | 150mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Output Type | Adjustable |
| Output Voltage | 5.25V |
| Packaging | Rail/Tube |
| Polarity | Unidirectional |
| Propagation Delay | 15ns |
| Pulse Width Distortion (PWD) | 2ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Weight | 0.016oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6210CRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.