
The ADUM6211ARSZ is a dual 100Mbps isolated interface IC from Analog Devices, packaged in a SSOP package. It operates over a temperature range of -40°C to 105°C and features an isolation voltage of 3.75kV. The device has a maximum power dissipation of 2.5W and a maximum supply voltage of 5.5V. It is compliant with RoHS and Reach SVHC regulations.
Analog Devices ADUM6211ARSZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 2.9mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3.15V |
| Number of Channels | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.5W |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 2.3mA |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6211ARSZ to view detailed technical specifications.
No datasheet is available for this part.