
2-channel digital isolator with integrated isolated power, offering 3.75kV isolation voltage and 100Mbps data rate. Features unidirectional channels, 35ns propagation delay, and 3ns pulse width distortion. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 4.9mA. Packaged in a 20-pin SSOP with dimensions of 7.5mm length, 5.6mm width, and 1.85mm depth. RoHS compliant with a temperature range of -40°C to 105°C.
Analog Devices ADUM6211BRSZ technical specifications.
| Package/Case | SSOP |
| Channel Type | Unidirectional |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Isolated Power | Yes |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 6.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 4.9mA |
| Number of Channels | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 35ns |
| Pulse Width Distortion (PWD) | 3ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6211BRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.