Analog Devices ADUM6212ARSZ technical specifications.
| Package/Case | SSOP |
| Data Rate | 100Mbps |
| Depth | 1.85mm |
| Isolation Voltage | 3.75kV |
| Lead Free | Contains Lead |
| Length | 7.5mm |
| Max Input Current | 4.5mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 2.7mA |
| Type | General Purpose |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6212ARSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.