Quad-channel isolator with integrated DC/DC converter, featuring 4 unidirectional channels and 25Mbps data rate. Operates from a 3V to 5.5V supply, delivering up to 100mA output current with 60ns propagation delay and 6ns pulse width distortion. Packaged in a SOIC case with tin, matte contact plating, this general-purpose component offers isolated power and operates within a -40°C to 105°C temperature range.
Analog Devices ADUM6400CRWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.65mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 64mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6400CRWZ to view detailed technical specifications.
No datasheet is available for this part.