4-channel digital isolator with 25Mbps data rate and 60ns propagation delay. Features isolated power, 100mA max output current, and a 3V to 5.5V supply voltage range. Operates from -40°C to 105°C in a 16-pin SOIC package. This general-purpose interface IC offers unidirectional channels and is RoHS compliant.
Analog Devices ADUM6401CRIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 60ns |
| Pulse Width Distortion (PWD) | 6ns |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6401CRIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.