
Quad-channel isolator featuring integrated DC/DC conversion for robust signal and power isolation. Offers 5kV isolation voltage with 25Mbps data rate and 100ns propagation delay. Includes four unidirectional channels, two input lines, and a maximum output current of 100mA. Operates within a 3V to 5.5V supply voltage range and a -40°C to 105°C temperature range. Packaged in a SOIC form factor.
Analog Devices ADUM6402ARWZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Isolated Power | Yes |
| Isolation Voltage | 5kV |
| Lead Free | Contains Lead |
| Length | 10.5mm |
| Max Input Current | 20uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Input Lines | 2 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 19mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6402ARWZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
