
Four-channel digital isolator with integrated isolated power, offering 5kV isolation and a 25Mbps data rate. Features unidirectional channels, 100ns propagation delay, and 40ns pulse width distortion. Operates across a -40°C to 105°C temperature range with supply voltages from 3V to 5.5V. Packaged in a 16-pin SOIC, this general-purpose interface IC is RoHS compliant.
Analog Devices ADUM6404ARIZ technical specifications.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Data Rate | 25Mbps |
| Depth | 2.35mm |
| Isolated Power | Yes |
| Lead Free | Contains Lead |
| Length | 13mm |
| Max Input Current | 14mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Pulse Width Distortion (PWD) | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | IsoPower®, iCoupler® |
| Supply Current | 14mA |
| Type | General Purpose |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM6404ARIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.