Dual channel digital isolator featuring 1kV isolation voltage and unidirectional channel type. Operates with a 3V to 5.5V supply voltage, supporting data rates up to 25Mbps with a 75ns propagation delay. This general-purpose interface IC is housed in a compact 5mm x 4mm x 1.5mm package with tin, matte contact plating. It offers a wide operating temperature range from -40°C to 125°C and a low supply current of 1.2mA.
Analog Devices ADUM7241ARZ technical specifications.
| Package/Case | R |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.5mm |
| Isolated Power | No |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Pulse Width Distortion (PWD) | 25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.2mA |
| Type | General Purpose |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7241ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
