Analog Devices ADUM7442R703F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Width | 6.73 |
| Length | 11.18 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM7442R703F to view detailed technical specifications.
No datasheet is available for this part.