
6-channel general-purpose digital isolator with 1kV isolation voltage, designed for 25Mbps data rates. Features unidirectional channels, 75ns propagation delay, and 25ns pulse width distortion. Operates within a 3V to 5.5V supply voltage range and a -40°C to 105°C temperature range. Packaged in a 20-lead QSOP with tin, matte contact plating.
Analog Devices ADUM7640ARQZ technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.65mm |
| Isolated Power | No |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 8.76mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Pulse Width Distortion (PWD) | 25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.16mA |
| Type | General Purpose |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7640ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.