
6-channel digital isolator with unidirectional data flow, operating at up to 25Mbps. Features 1kV isolation voltage and a 50ns propagation delay. Housed in a 20-QSOP package with tin, matte contact plating. Operates from a 3V to 5.5V supply voltage range, with a maximum input current of 54mA. Suitable for general-purpose applications, with a wide operating temperature range of -40°C to 105°C.
Analog Devices ADUM7640CRQZ technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.65mm |
| Isolated Power | No |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 8.76mm |
| Max Input Current | 54mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Number of Input Lines | 6 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Pulse Width Distortion (PWD) | 6ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.16mA |
| Type | General Purpose |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7640CRQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
