
Six-channel digital isolator with 1kV RMS isolation voltage, operating at up to 25Mbps data rate. Features unidirectional channels and a 75ns propagation delay with 25ns pulse width distortion. Housed in a QSOP package with tin, matte contact plating, this general-purpose IC operates from a 3V to 5.5V supply. Maximum operating temperature reaches 105°C.
Analog Devices ADUM7643ARQZ technical specifications.
| Package/Case | QSOP |
| Channel Type | Unidirectional |
| Contact Plating | Tin, Matte |
| Data Rate | 25Mbps |
| Depth | 1.65mm |
| Isolated Power | No |
| Isolation Voltage | 1kV |
| Lead Free | Contains Lead |
| Length | 8.76mm |
| Max Input Current | 10uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Channels | 6 |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| Pulse Width Distortion (PWD) | 25ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | iCoupler® |
| Supply Current | 1.16mA |
| Type | General Purpose |
| Width | 4.01mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADUM7643ARQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
