
Analog Devices ADUX1001i technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5 |
| Package Width (mm) | 3 |
| Mounting | Surface Mount |
| Category | Smart Linear Resonant Actuator Controller |
| Cage Code | 24355 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Analog Devices ADUX1001i to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.