
8-bit Video CODEC, featuring serial and parallel interfaces, operates with a 5V supply voltage and 270mA current. This surface-mount integrated circuit is housed in a 120-pin LQFP package with matte tin plating, measuring 14mm in length and width, and 1.4mm in height. It supports a 27MHz sample rate and functions within an operating temperature range of 0°C to 70°C.
Analog Devices ADV611JSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Operating Supply Current | 270mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sample Rate (Hz) | 27MHz |
| Supply Current | 270mA |
| Termination | SMD/SMT |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV611JSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
