
The ADV7120KP50-REEL is an 8-bit 3-channel digital-to-analog converter with a conversion rate of 50MS/s. It operates within a temperature range of 0°C to 70°C and is powered by a 5V supply voltage. The device is packaged in a PLCC-44 package and is available in tape and reel packaging. However, it is not RoHS compliant.
Analog Devices ADV7120KP50-REEL technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 50MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 8b |
| RoHS Compliant | No |
| Settling Time | 0.012us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7120KP50-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
