
Triple 10-bit high-speed video DAC with a 330 MHz sampling rate. Features a 170 MS/s conversion rate, 10-bit resolution, and 3 DAC channels. Offers a differential output and a settling time of 15 ns. Operates from a 2.97V to 3.63V supply voltage with a typical 3.3V. Packaged in LQFP with Tin/Lead contact plating.
Analog Devices ADV7123SCP170EP-RL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 170MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 485mW |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Converters | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 485mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 330MS/s |
| Settling Time | 15ns |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7123SCP170EP-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
