
High-speed video digital-to-analog converter (DAC) featuring 8-bit resolution across three channels. Achieves a 330MHz sampling rate with a 170MS/s conversion rate. Offers differential outputs and a full-scale error and integral nonlinearity of 1LSB. Operates with a supply voltage of 5V, dissipating a maximum of 485mW. Packaged in a QFP with dimensions of 7mm x 7mm x 0.95mm.
Analog Devices ADV7125BCPZ170 technical specifications.
| Package/Case | QFP |
| Conversion Rate | 170MS/s |
| Differential Output | Yes |
| Full Scale Error | 1LSB |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 700mV |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 485mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Power Dissipation | 485mW |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 330MS/s |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7125BCPZ170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
