
High-speed video digital-to-analog converter (DAC) featuring an 8-bit resolution and three DAC channels. This component offers a 330MS/s sampling rate and a 50MS/s conversion rate, with differential outputs. It supports I2C, serial, and parallel interfaces and operates within a 3V to 5.25V supply voltage range. The DAC is housed in a QFP package with tin, matte contact plating and has a maximum power dissipation of 485mW.
Analog Devices ADV7125KSTZ50-REEL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 50MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 700mV |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Number of Converters | 4 |
| Number of D/A Converters | 3 |
| Number of DAC Channels | 3 |
| Output Polarity | Unipolar |
| Packaging | Tape and Reel |
| Power Dissipation | 485mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 330MS/s |
| Settling Time | 6us |
| Supply Type | Single |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7125KSTZ50-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
