
10-bit Digital-to-Analog Converter (DAC) with a parallel, word input interface. Features a 240MS/s conversion rate and a single channel. Offers differential output and a settling time of 0.015µs. Operates with a supply voltage of 3.3V, within a range of 3V to 5.25V. Packaged in a 24-lead TSSOP with tin/lead contact plating.
Analog Devices ADV7127KRU140 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Conversion Rate | 240MS/s |
| Differential Output | Yes |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 240MS/s |
| Settling Time | 0.015us |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADV7127KRU140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
