
The ADV7127KRU50 is a 10-bit digital-to-analog converter with a conversion rate of 240MS/s. It features a differential output and is available in a TSSOP-24 package. The device operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The ADV7127KRU50 is not RoHS compliant and is not radiation hardened.
Analog Devices ADV7127KRU50 technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 240MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 0.015us |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADV7127KRU50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
