
High-speed video digital-to-analog converter (DAC) featuring 10-bit resolution and a 240 MS/s conversion rate. This single-channel DAC offers a parallel interface and differential outputs. Operating with a single supply voltage range of 3V to 5.25V, it boasts a low integral nonlinearity of 1 LSB and a fast settling time of 15 ns. Designed for surface mounting in a TSSOP package, this component operates within an industrial temperature range of -40°C to 85°C.
Analog Devices ADV7127KRUZ50-REEL technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 240MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.35V |
| Min Input Voltage | 1.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 310mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 240MS/s |
| Settling Time | 15ns |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7127KRUZ50-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
