
Analog Devices ADV7127KRZ140 technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 240MS/s |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 0.015us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7127KRZ140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
