Analog Devices ADV7128KRZ30 technical specifications.
| Package/Case | SOIC W |
| Conversion Rate | 30MS/s |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Settling Time | 0.012us |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7128KRZ30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.