Analog Devices ADV7174BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7174BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.