Analog Devices ADV7174KCPZ-REEL technical specifications.
| Contact Plating | Tin, Matte |
| Frequency | 27MHz |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of D/A Converters | 3 |
| Operating Supply Current | 35mA |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7174KCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.