
Analog Devices ADV7179BCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 27MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of D/A Converters | 3 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7179BCPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
