
Analog Devices ADV7179KCP-REEL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Contains Lead |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7179KCP-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
