
Analog Devices ADV7179KCPZ technical specifications.
| Bandwidth | 27MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 27MHz |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of D/A Converters | 3 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7179KCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
