
Analog Devices ADV7179KCPZ-REEL technical specifications.
| Package/Case | LFCSP EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Operating Supply Current | 35mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Supply Current | 35mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7179KCPZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.