
Analog Devices ADV7180BCP32Z-RL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Inputs | 6 |
| Operating Supply Current | 77mA |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180BCP32Z-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
