
10-bit, 3-channel video decoder IC featuring one analog-to-digital converter. This specialized IC offers 6 inputs and an I2C interface, operating within a supply voltage range of 1.71V to 1.89V. Housed in a 32-pin LFCSP EP package with tin-matte contact plating, it supports surface mounting and has a maximum operating temperature of 70°C.
Analog Devices ADV7180KCP32Z technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 6mm |
| Logic Function | Decoder |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Power Dissipation | 440uW |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 1.8V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180KCP32Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
