
10-bit, 3-channel video decoder IC featuring one analog-to-digital converter. Surface mountable in a 40-pin LFCSP EP package with tin, matte contact plating. Operates from a 1.71V to 1.89V supply, with a typical operating voltage of 1.8V and a maximum operating temperature of 125°C. Includes an I2C interface and supports up to six input channels.
Analog Devices ADV7180WBCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 440uW |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Operating Supply Current | 77mA |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7180WBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
