Analog Devices ADV7181BCP technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of A/D Converters | 3 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7181BCP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.