Analog Devices ADV7186BBCZ-TL-RL technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7186BBCZ-TL-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.