
Analog Devices ADV7195KSZ technical specifications.
| Lead Free | Lead Free |
| Number of Bits | 11 |
| Number of Channels | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7195KSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
