Analog Devices ADV7196AKS technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADV7196AKS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.