The ADV7197KST is a commercial-grade quad op-amp from Analog Devices, packaged in a 52-pin MQFP. It operates over a temperature range of 0 to 70°C and is powered by a supply voltage between 3.15 and 3.45V. The device has a maximum supply current of 102mA.
Analog Devices ADV7197KST technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 52 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G52 |
| Width | 10 |
| Length | 10 |
| Pin Count | 52 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| Supply Current-Max | 102 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7197KST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.