10-bit, 4x oversampled SDTV video decoder with deinterlacer functionality. Features a 32-terminal QUAD package (S-XQCC-N32) measuring 5x5mm. Operates across an industrial temperature range from -40°C to 105°C with a supply voltage range of 1.71V to 1.89V.
Analog Devices ADV7280AWBCPZ-RL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7280AWBCPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.