Automotive-grade video decoder IC featuring 1 analog-to-digital converter (ADC) with 10-bit resolution. This specialized IC offers a wide operating temperature range from -40°C to 85°C, suitable for industrial applications. The component is housed in a 32-terminal LFCSP package, providing a compact footprint for integration.
Analog Devices ADV7280BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Pin Count | 32 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7280BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.