Analog Devices ADV7280KCPZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -10 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7280KCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.