Automotive video decoder IC featuring 1 analog-to-digital converter (ADC) with 10-bit resolution. This specialized IC operates within an industrial temperature range of -40°C to 105°C and requires a supply voltage between 1.71V and 1.89V. Housed in a 32-terminal, QUAD-positioned LFCSP package (JEDEC S-XQCC-N32) measuring 5mm x 5mm, it offers a single primary function.
Analog Devices ADV7282AWBCPZ-M technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 1.89 |
| Supply Voltage-Min (Vsup) | 1.71 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7282AWBCPZ-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.