
Analog Devices ADV7301AKST technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Height | 1.4mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of D/A Converters | 6 |
| Operating Supply Current | 108mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Weight | 0.012088oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7301AKST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
