The ADV7343WBSTZ-RL is an industrial-grade digital-to-analog converter with a 64-pin LQFP package and a nominal supply voltage of 1.8V. It operates over a temperature range of -40 to 85°C and features 11-bit resolution. The device has a quad terminal position and a JEDEC package code of S-PQFP-G64, measuring 10mm in width and length. It is a single-function device with a pin count of 64.
Analog Devices ADV7343WBSTZ-RL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Number of Bits | 11 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADV7343WBSTZ-RL to view detailed technical specifications.
No datasheet is available for this part.