Analog Devices ADV7392BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of D/A Converters | 3 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7392BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.