
Video encoder IC featuring 3 analog outputs with 10-bit resolution. Supports a 297MS/s sampling rate and 30MHz bandwidth. Operates from a 1.71V to 1.89V supply voltage, with a typical operating current of 81mA. Housed in a 6mm x 6mm x 0.83mm LFCSP EP package with tin, matte contact plating.
Analog Devices ADV7393BCPZ technical specifications.
| Bandwidth | 30MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.83mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 37mA |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Number of Bits | 10 |
| Number of Channels | 3 |
| Number of D/A Converters | 3 |
| Operating Supply Current | 81mA |
| Output Format | Analog |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 297MS/s |
| Supply Current | 81mA |
| Termination | SMD/SMT |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7393BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
