
Analog Devices ADV7521NKBCBZRL-80 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 8b |
| Sampling Rate | 80MS/s |
| Series | Advantiv® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7521NKBCBZRL-80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.