
The ADV7533BCBZ-RL is a specialized telecom IC with a maximum operating temperature of 85°C and a minimum operating temperature of -10°C. It is available in a BGA package and is mounted through surface mount. The device has a maximum supply current of 39mA and is RoHS compliant. It is not radiation hardened and contains lead, making it non-lead-free. The IC operates at a maximum dual supply voltage of 3.45V and has a data rate of 800Mbps.
Analog Devices ADV7533BCBZ-RL technical specifications.
| Package/Case | BGA |
| Data Rate | 800Mbps |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 39mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7533BCBZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.