
The ADV7623BSTZ-P is a 1-channel I2C bus transceiver with a -3db bandwidth of 225MHz. It is packaged in a LQFP144 package and operates over a temperature range of 0-70°C. The device is RoHS compliant and available in a tray packaging format.
Analog Devices ADV7623BSTZ-P technical specifications.
| -3db Bandwidth | 225MHz |
| Package/Case | LQFP |
| Evaluation Kit | Yes |
| Height | 1.45mm |
| Interface | I2C |
| Lead Free | Contains Lead |
| Length | 20.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Xpressview™ |
| Width | 20.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7623BSTZ-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
